09 0111 782 04 | binder

Sensor actuator cable, M16-plug, straight to open end, 4 pole, 0.2 m, 5 A, 09 0111 782 04

Order No.: 66P0201
EAN: 4099889698930
MPN:
09 0111 782 04
Series: 723
09 0111 782 04 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
14.3395 €
50 pcs.
13.3399 €
100 pcs.
12.4117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 09-0111-782-04, BINDER

M16 IP67 Male panel mount connector, Contacts: 4, unshielded, single wires, IP67, UL, front mounting.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 300 V
Degree of protection (IP) IP67
Rated current 5 A
Connection (2) open end
Pin number 4 pole
Connection (1) M16-plug, straight
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes