6-858 | Bernstein
Pin wrench, 3/16", hexagon, L 75 mm
Order No.: 02L6473
EAN: 4250838508360
MPN:
6-858
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 105 pcs.
Leadtime: 1 Week **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
5 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex wrench, 6-858, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
Version | pin wrench | |
Size | 3/16" | |
Length | 75 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |