044127 | Benning

CEE adapter cable 16 A, for Measuring instruments, 044127

Order No.: 24K2178
EAN: 4014651441279
MPN:
044127
ADAPTER CEE-KU/CEE-ST 16A
Benning
default L
Image may differ
Unit Price (€ / pc.)
144.466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
144.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.466 €

CEE adapter cable, 044127, Benning

Features

  • Professional site extension cord for household / camping / agriculture / commercial / industrial use.
  • Indoor and outdoor use for max. conductor temperature from -40° to +80°C
  • PUR outer sheath with increased abrasion and cut resistance - Connector can be reconnected
  • Power CEE plug 400V 5p /3-way SK coupling with hinged cover 230V/16A IP44 Mennekes/PCE brand
  • Load 5x1,5mm² 400V/230V/16A: max. 3x3500W
Technical specifications
Suitable for Measuring instruments
Accessory Type CEE adapter cable 16 A
Logistics
Country of origin IE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes