GT-650-D | BEHA-AMPROBE
Device Tester GT-650-D accord to DIN VDE 0701-0702
Order No.: 27K0897
EAN: 95969842501
MPN:
GT-650-D
4866881
Unit Price (€ / pc.)
1,955.17 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Appliance tester, GT-650-D, Beha Amprobe
Appliance tester for testing in accordance with DIN VDE 0701-0702 and DGUV regulation 3.
Features
- Easy operation via rotary switch and START/STOP button
- Fast safety and functional testing of IEC cord
- Suitable for technically trained persons, clear ok/not ok indication
- Connection for barcode scanners
Technical specifications
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |