TMD-56 | BEHA-AMPROBE
BEHA-AMPROBE thermometers, TMD-56, 3730138
Order No.: 27K3010
EAN: 95969556828
MPN:
TMD-56
3730138
Unit Price (€ / pc.)
289.17 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital Thermometer, TMD-56, BEHA-AMPROBE
The Amprobe TMD-56 Thermometer offers multi-logging capabilities for monitoring and tracking temperatures and a USB computer download function. This dual input model provides easy measurement of superheat and subcooling temperature as well as shutdown and in temperature measurements.
Features
- Backlit triple display
- Built-in memory: 16 sets, maximum 16000 data points
Technical specifications
Resolution | 0.1 °C | |
Version | Thermometer | |
Accuracy | ±0.05 % | |
max. operating temperature | 1767 °C | |
min. operating temperature | -210 °C | |
Response Time | 2.5 s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |