ADPTR-GU10-EUR | BEHA-AMPROBE

Lamp test adapter kit, for installation tester, ADPTR-GU10-EUR

Order No.: 27K0790
EAN: 4099891477608
MPN:
ADPTR-GU10-EUR
4854886
BEHA-AMPROBE
default L
Image may differ
Unit Price (€ / pc.)
39.27 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.27 €

Lamp Test Adapter, 4854886, BEHA-AMPROBE

Safe and reliable measurement with the lamp test adapter This complete adapter set was developed to increase your safety when testing lamp sockets in luminaires. The adapters can be used in combination with a wide range of measuring instruments whose test leads have 4-mm safety plugs. These adapters allow testing on all common lamp sockets. They eliminate the need to hold individual test probes and provide reliable and safe contact.

Features

  • Easy to use, can be performed with one hand
  • Avoidance of short circuits during contacting and measurement
  • Reliable and safe contact to lamp sockets
  • Low contact resistance (important for mains internal resistance measurement)
  • Additional grip limiter (finger guard) for more safety
  • Handy robust housing
Technical specifications
Suitable for installation tester
Accessory Type lamp test adapter kit
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes