PROINSTALL-UK KIT4 | BEHA-AMPROBE
Installation tester PROINSTALL-UK KIT4, CAT III 500 V, CAT IV 300 V, 10 kΩ to 1000 MΩ, 1000 V (DC), 500 V (AC)
Unit Price (€ / pc.)
998.9812 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Proinstall kit, 5269976Beha-Amprobe
Proinstall-UK kit from Beha-Amprobe.
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Insulation resistance Max | 1000 MΩ | |
Insulation resistance Min | 10 kΩ | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |