210+BAT | BEHA-AMPROBE

TRMS AC/DC current clamp 210+BAT, 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V

Order No.: 99K3028
EAN: 0095969802208
MPN:
210+BAT
4707144
BEHA-AMPROBE
default L
Image may differ
Unit Price (€ / pc.)
139.0515 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
139.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.0515 €

Current clamp meter and battery tester, 4707144, BEHA-AMPROBE

With TRMS measurement, certified according to IEC/EN 61010, 3 5/6-digit LCD display (6000 digits); overvoltage category: CAT III 600 V. DC and AC voltage: 0 to 600 V. Frequency: 5.0 to 999.9 Hz. Capacitance: up to 2500 µF. Resistance: up to 60 kohm. Acoustic continuity test: up to 250 ohms. Jaw opening: 30 mm. Operation: 2 x AAA 1.5 V batteries. Dimensions: L 219 x W 77 x H 37 mm. Weight: 208 g. Supplied with test leads, set of batteries, carrying case, operating instructions, battery tester. This special offer is only valid while stocks last.

Features

  • True RMS value
  • Acoustic continuity test and diode test
Technical specifications
Version AC/DC current clamp
TRMS possible Yes
max. measured value (frequency) 999.9 Hz
max. resistance range 60 kΩ
min. Measured value (frequency) 5 Hz
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 30 mm
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Pliers opening
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible
Manufacturer SKU:
 220+BAT
1 pcs. 175.644 €
175.644 €
0 pcs.
175.64 € *
35 mm
CAT III 600 V
AC/DC current clamp
600 V
600 V
Yes
Manufacturer SKU:
 210+BAT
1 pcs. 139.0515 €
139.0515 €
0 pcs.
139.05 € *
30 mm
CAT III 600 V
AC/DC current clamp
600 V
600 V
Yes