L21LG00 | BACO
Rotary switch, unlit, latching, waistband round, black, 90°, mounting Ø 22 mm, L21LG00
Order No.: 12G5426
EAN: 4099889247022
MPN:
L21LG00
Unit Price (€ / pc.)
27.5009 € *
Available: 0 pcs.
Leadtime: On Request **
Key operated selector switch, for control and signal gear, 22 and 30 mm, series BACO
Type: L21LG00
Version: latching
Switching angle: 90°
Switching function: on - off
Operating temperatures: - 25 to +70 °C
Degree of protection: IP 66
Certification: UL
With mounting nut, chromed front bezel and two keys, for combination with adapter and contact elements. Key removal position: on - off.
Technical specifications
Installation height | 26.2 mm | |
Contact function | latching | |
Installation diameter | 22 mm | |
Type of mounting | threaded ring | |
Actuator colour | black | |
Product type | rotary switch | |
Protection class | IP69K | |
Rotation angle | 90° | |
Collar shape of the front frame | round | |
can be illuminated | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |