L21KF03 | BACO
Rotary switch, unlit, latching, waistband round, black, front ring silver, 90°, mounting Ø 22 mm, L21KF03
Unit Price (€ / pc.)
12.4712 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
62.36 € *
Price list
Quantity
Price per unit*
5 pcs.
12.4712 €
10 pcs.
10.9718 €
50 pcs.
10.2340 €
150 pcs.
9.7818 €
500 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Selector switch, for control and signal gear, 22 and 30 mm, series BACO
Type: L21KF03
Colour: black
Version: latching, 1 x 90°
Operating temperatures: - 25 bis +70 °C
Degree of protection: IP66
Certification: UL
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator.
Technical specifications
Installation height | 23 mm | |
Contact function | latching | |
Installation diameter | 22 mm | |
Type of mounting | threaded ring | |
Front ring colour | silver | |
Actuator colour | black | |
Product type | rotary switch | |
Protection class | IP69K | |
Contact material | chrome-plated | |
Rotation angle | 90° | |
Collar shape of the front frame | round | |
can be illuminated | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |