4-1393763-2 | AXICOM

Reed relay, 24 V (DC), 1 Form C (NO/NC), DIP, 3 W, with diode, 4-1393763-2

Order No.: 30G6112
EAN: 4099889351019
MPN:
4-1393763-2
V23100-V4324-C10
Series: V23100
4-1393763-2 AXICOM Reed Relays Image 1
4-1393763-2 AXICOM Reed Relays Image 2
Image may differ
Unit Price (€ / pc.)
36.8305 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
220.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
36.8305 €

Reed relays, type TE Connectivity/AXICOM V23100-V4.

Hermetically sealed, in DiL package; Grid: 2.54 mm. Contact type: 1 CO. Switching voltage: max. 175 VDC. Switching current: max. 0.25 A. Continuous current: max. 1.2 A. Breaking capacity: max. 3.0 W/3.0 VA. Contact resistance: max. 150 mohm. Coil/contact capacitance: max. 2.0 pF. Test voltage: coil/contact 1500 VDC, contact/contact 200 VDC. Response/release time: max. 0.7/1.0 ms. Ambient temperature: –40 to +70 °C.

With suppressor diode, type ..-1393.

Technical attributes (type, rated voltage, coil resistance (±10 %)): 4-1393763-2, 24 VDC, 2000 ohm

Technical specifications
Contact type 1 Form C (NO/NC)
Design DIP
switching current 250 mA
Coil voltage (DC) 24 V
Coil resistance 2 kΩ
Switching Voltage (DC) 175 V
Switching Voltage (AC) 175 V
Breaking capacity 3 W
Connection PCB connection
Grid 2.54 mm
Contact material ruthenium
Version with diode
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes