8-1393812-7 | AXICOM
Relay, 2 Form C (NO/NC), 110 V (DC), 5 V (AC), 9200 Ω, 5 A, 260 V (DC), 250 V (AC), monostable, 8-1393812-7
Unit Price (€ / pc.)
213.5336 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
213.53 € *
Price list
Quantity
Price per unit*
1 pcs.
213.5336 €
2 pcs.
209.5709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 8-1393812-7, AXICOM
Signal relay, 260 VDC Contact Voltage, 250 VAC Contact Voltage, 1000 mW Coil Power (DC), Screw Mount/Socket, PCB-THT.
Technical specifications
Connection | solder connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 260 V | |
switching current | 5 A | |
Coil voltage (AC) | 5 V | |
Coil voltage (DC) | 110 V | |
Coil type | monostable | |
Coil resistance | 9200 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |