3-1393774-4 | AXICOM
Relay, 2 Form C (NO/NC), 5 V (DC), 390 Ω, 1 A, 125 V (DC), 150 V (AC), bistable, 3-1393774-4
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Available in 5 Days: 950 pcs.
Leadtime: 1 Week **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
10 pcs.
12.1975 €
35 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 3-1393774-4, AXICOM
Signal relay, 125 VDC Contact voltage, 150 VAC Contact voltage, 64 mW Coil power (DC), Printed circuit board, PCB-THT.
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | NiTi | |
Switching Voltage (AC) | 150 V | |
Switching Voltage (DC) | 125 V | |
switching current | 1 A | |
Coil voltage (DC) | 5 V | |
Coil type | bistable | |
Coil resistance | 390 Ω |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |