2-1393789-9 | AXICOM
Relay, 2 Form C (NO/NC), 6 V (AC), 128 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 2-1393789-9
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
500 pcs.
1.7969 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 2-1393789-9, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 975 mW Coil Power (DC), Printed circuit board, PCB-SMT.
Features
- Immersion cleanable
- High sensitivity for low power consumption
Applications
- Communications equipment linecard application
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Automotive equipment as CAN bus
- Keyless entry
- Speaker switch
Technical specifications
Connection | gull-wing | |
Contact type | 2 Form C (NO/NC) | |
Contact material | NiTi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (AC) | 6 V | |
Coil type | bistable | |
Coil resistance | 128 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |