2-1393779-4 | AXICOM
Relay, 1 Form C (NO/NC), 3 V (DC), 20 Ω, 1.25 A, 120 V (DC), 125 V (AC), monostable, 2-1393779-4
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Signal relay, 2-1393779-4, AXICOM
Signal relay, 120 VDC Contact voltage, 125 VAC Contact voltage, 807 mW Coil power (DC), Screw Mount/Socket, PCB-THT.
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgPd | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 120 V | |
switching current | 1.25 A | |
Coil voltage (DC) | 3 V | |
Coil type | monostable | |
Coil resistance | 20 Ω |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |