1393817-7 | AXICOM
Relay, 2 Form C (NO/NC), 24 V (DC), 400 Ω, 2 A, 150 V (DC), 125 V (AC), bistable, 1393817-7
Unit Price (€ / pc.)
305.0446 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
305.04 € *
Price list
Quantity
Price per unit*
1 pcs.
305.0446 €
2 pcs.
299.3921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 1393817-7, AXICOM
Signal relay, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 1440 mW Coil Power (DC), Printed circuit board.
Technical specifications
Connection | solder/plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | Ag + Au | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 150 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil type | bistable | |
Coil resistance | 400 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |