AK-610513-000-I | DIGITUS
Zero modem Adapter, D-Sub plug, 9 pole to D-Sub socket, 9 pole, AK-610513-000-I
Unit Price (€ / pc.)
5.4740 € *
Available: 172 pcs.
Leadtime: 3 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
4.8671 €
50 pcs.
4.3792 €
100 pcs.
3.9627 €
500 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Null-modem adapters, type AK-610513.
9-pole D-SUB male to 9-pole D-SUB female.
Pin assignment (male-female): 1/6-4, 2-3, 3-2, 4-1/6, 5-5, 7-8, 8-7, G-G
Technical specifications
Version | zero modem adapter | |
Design | straight | |
Connector (exit) | D-Sub socket, 9 pole | |
Connector | D-Sub plug, 9 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |