1600-0504 | Ansmann
Mini-Booster 500R
Order No.: 30A1083
EAN: 4013674189755
MPN:
1600-0504
Mini-Booster 500R
Unit Price (€ / pc.)
18.326 € *
Available: 3 pcs.
Leadtime: 1 Week **
Work light, 1600-0504, Ansmann
The 1600-0504 is a mini work light with boost function, rechargeable, small and powerful, includes holding magnet and clip.
Features
- Mini workshop light with 4,5 W COB LED
- Robust aluminium housing
- Base includes magnet for flexible light direction
- A mounting clip includes magnet on the back of the housing
- Charging via type C charge cable
- Charge monitoring display via LED
- Lighting power up to 500 lumens
- Battery life up to 3 hours
Technical specifications
Illuminant type | LED | |
Batteries | Li-Po | |
Width | 23 mm | |
Explosion Safe | No | |
Shell Material | aluminum/ABS | |
Length | 89 mm | |
Luminous flux | 500 lm | |
Degree of protection (IP) | IPX3 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |