1001-0018 | Ansmann
CHARGER POWERLINE5 PRO
Order No.: 30A1001
EAN: 4013674023653
MPN:
1001-0018
Powerline 5 Pro
Unit Price (€ / pc.)
61.2374 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
61.24 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2374 €
5 pcs.
57.5603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Charger, POWERLINE 5 PRO, Ansmann
Charger with multifunctional, clearly arranged and illuminated LCD display for 1-4 NiMH/NiCd batteries (Micro AAA / Mignon AA / Baby C / Mono D) and a 9V NiMH/NiCd E-Block
Features
- Microprocessor control for monitoring the charge level of the individual batteries (single-slot monitoring)
- Microcontroller quick charge with up to 1800mA charging current (when charging 1-2 batteries)
- Multiple overcharge protection of the batteries and battery care function
- Maintenance function to refresh old batteries
Technical specifications
Number of cells | 4 | |
Version | battery charger | |
Capacity range | 3200 to 10500 mAh | |
Rated voltage | 12 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |