1600-0373 | Ansmann
GIANT-LED-EVO-225W
Order No.: 30A1074
EAN: 5905963901256
MPN:
1600-0373
GIANT-LED-EVO-225W
Unit Price (€ / pc.)
414.6555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Floodlight, 1600-0373, Ansmann
Features
- Solidly processed
- Cover disc does not heat up
- Glare-free light
- Extremely bright
- Lightweight
Technical specifications
Width | 320 mm | |
Energy efficiency class | A++ | |
Height | 740 mm | |
Length | 420 mm | |
Power | 225 W | |
Luminous flux | 33000 lm | |
average nominal life | 112000 s | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |