ENERGY CHECK LCD | Ansmann
Battery tester Energy Check LCD
Order No.: 30A1033
EAN: 4013674184866
MPN:
ENERGY CHECK LCD
1900-0100
Unit Price (€ / pc.)
53.3239 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
53.32 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3239 €
5 pcs.
50.1347 €
15 pcs.
48.2069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery testers, type Ansmann Energy-Check LCD.
Suitable for all standard lithium button cells 3.0 V, lithium photo batteries, alkaline/Zinc-Air button cells, alkaline batteries and Ni/Cd-/Ni/MH accumulators. Battery voltage measurement (in Volt) and capacity (in 10 % steps) in seconds.
Type: Energy-Check LCD, battery tester
Technical specifications
measurement range | 1.2-12 VDC | |
Suitable for | AAA, AA, C, D, Li-ion batteries |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |