ADM485JRZ-RL7 | ANALOG DEVICES

Low Power EIA RS-485 Transceiver, SOIC-8, ANALOG DEVICES ADM485JRZ-RL7

Order No.: 40S1320
EAN: 4099879086754
MPN:
ADM485JRZ-RL7
Series: ADM485
ADM485JRZ-RL7 ANALOG DEVICES Logic Devices
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
862.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7255 €

Interface ICs, ADM485JRZ-RL7, ANALOG DEVICES

The ADM485JRZ-RL7 is a differential line transceiver suitable for high speed bidirectional data communication on multipoint bus transmission lines.

Features

  • 5 Mbps data rate
  • High speed, low power BiCMOS
  • Single supply operation
  • High-Z outputs with power off
  • Short-circuit protection

Applications

  • Low power RS-485 systems
  • DTE/DCE interface
  • Packet switching
  • Local area networks (LANs)
  • Data concentration
Technical specifications
Assembly SMD
Enclosure SOIC-8
Product type Low Power EIA RS-485 Transceiver
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes