ADM202EANZ | ANALOG DEVICES
RS-232 Line Driver/Receiver, PDIP-16, ANALOG DEVICES ADM202EANZ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Interface ICs, ADM202EANZ, ANALOG DEVICES
The ADM202EANZ is a robust, high speed, 2-channel RS-232/V.28 interface device that operates from a single 5 V power supply. The product is suitable for operation in harsh electrical environments and are compliant with the EU directive on EMC.
Features
- 230 kbits/s data rate guaranteed
- EFT fast transient/burst immunity
- ESD protected
- Low EMI emissions
Applications
- General-purpose RS-232 data link
- Portable instruments
- PDAs
Technical specifications
Assembly | THT | |
Enclosure | PDIP-16 | |
Product type | RS-232 Line Driver/Receiver | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |