T4171110004-001 | AMP
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 4 A, T4171110004-001
Order No.: 59F708
MPN:
T4171110004-001
Unit Price (€ / pc.)
13.3280 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.3998 €
50 pcs.
11.4002 €
100 pcs.
10.3768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4171110004-001, AMP
4 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 250 V | |
Degree of protection (IP) | IP67 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M12-flange socket, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |