T4171020008-001 | AMP

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.2 m, 2 A, T4171020008-001

Order No.: 59F689
MPN:
T4171020008-001
T4171020008-001 AMP Sensor-Actuator Cables Image 1
T4171020008-001 AMP Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.9325 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 23 Weeks **
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.5402 €
25 pcs.
17.0527 €
50 pcs.
15.5176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, T4171020008-001, AMP

8 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M12 Connector.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP67
Rated current 2 A
Connection (2) open end
Pin number 8 pole
Connection (1) M12-flange plug, straight
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes