T4071017041-001 | AMP

Sensor actuator cable, M8-flange socket, straight to open end, 4 pole, 0.2 m, 3 A, T4071017041-001

Order No.: 59F723
MPN:
T4071017041-001
T4071017041-001 AMP Sensor-Actuator Cables Image 1
T4071017041-001 AMP Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.0900 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
12.1737 €
50 pcs.
11.1979 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, T4071017041-001, AMP

4 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.

Technical specifications
Cable length 0.2 m
LED display No
max. Voltage 30 V
Degree of protection (IP) IP67
Rated current 3 A
Connection (2) open end
Pin number 4 pole
Connection (1) M8-flange socket, straight
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes