T4071017031-001 | AMP
Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.2 m, 3 A, T4071017031-001
Order No.: 59F721
MPN:
T4071017031-001
Unit Price (€ / pc.)
9.8056 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
10 pcs.
9.1154 €
50 pcs.
8.3895 €
100 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4071017031-001, AMP
3 Position Circular Connector, Wire-to-Panel, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Copper Alloy, A Code, M8 Connector.
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67 | |
Rated current | 3 A | |
Connection (2) | open end | |
Pin number | 3 pole | |
Connection (1) | M8-flange socket, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |