50863-4 | AMP
Single plug-in socket, 1 pole, copper beryllium for Semiconductors, resistors, capacitors
Order No.: 36P9678
EAN: 4099879024022
MPN:
50863-4
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Single plug-in socket, 50863-4, AMP
Pin socket, Socket length 6.6 mm, PCB Hole Diameter 1.32 mm, Closed Bottom, 0.081-0.326 mm² Wire Size, 28-22 AWG Wire Size.
Technical specifications
Version | single plug-in socket | |
Suitable for | Semiconductors, resistors, capacitors | |
Contact material | copper beryllium | |
Length | 6.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -65 °C | |
Rated current | 4 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |