8-1377174-0 | AMP

Insulated flat plug sleeve, 2.8 x 0.41 mm, 0.3 to 1.5 mm², AWG 22 to 15, brass, tin-plated, red, 8-1377174-0

Order No.: 39P3510
EAN: 4099889629217
MPN:
8-1377174-0
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4879 €

Quick disconnect, 8-1377174-0, AMP

Wire Stop: No, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 3.5 mm, Wire Size: 22 – 15 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 592 – 2960 CMA, Quick Disconnect Mating Tab Width: 2.8 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 50, Quick Disconnect Packaging Method: Box, Barrel Color: Red

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 15
Insulation colour red
Suitable for 2.8 x 0.41 mm
Isolated Yes
Length 19.81 mm
Cable cross-section 0.3 to 1.5 mm²
Material brass, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes