640418-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.41 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 640418-2

Order No.: 34P7703
EAN: 4099889619638
MPN:
640418-2
Series: FASTIN-FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Available: 0 pcs.
Available in 5 Days: 2,400 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.1523 €

Quick disconnect, 640418-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: High, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2400, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 6.35 x 0.41 mm
Isolated No
Length 20.39 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes