63497-2 | AMP
Uninsulated flat plug sleeve, 1.52 x 0.81 mm, 0.2 to 0.65 mm², AWG 24 to 19, brass, tin-plated, 63497-2
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Available in 5 Days: 5,500 pcs.
Leadtime: 1 Week **
Ring tongue, 63497-2, AMP
Quick disconnect, Tab, 24-19 AWG Wire size, 0.2-0.65 mm² Wire size, Mating tab width 1.52 mm, Straight, Brass, Tin plating, Reel.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 24 to 19 | |
Suitable for | 1.52 x 0.81 mm | |
Isolated | No | |
Length | 18.8 mm | |
Cable cross-section | 0.2 to 0.65 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |