63365-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, 63365-1

Order No.: 34P7985
EAN: 4099889621594
MPN:
63365-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.0845 €

Quick disconnect, 63365-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 14 to 10
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.69 mm
Cable cross-section 2.08 to 5.26 mm²
Material brass
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes