Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.81 mm, Wire Size: 22 – 15 AWG, Wire Size: 0.32 – 1.65 mm², Quick Disconnect Mating Tab Width: 7.92 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Hole in Tab
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 15 | |
Suitable for | 7.92 x 0.81 mm | |
Isolated | No | |
Length | 39.88 mm | |
Cable cross-section | 0.32 to 1.65 mm² | |
Material | Steel, nickel-plated |
Country of origin | CH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available