61603-1 | AMP

Uninsulated flat plug sleeve, 3.18 x 0.51 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 61603-1

Order No.: 35P3762
EAN: 4099889626940
MPN:
61603-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28000 pcs.
0.1012 €

Flat receptacle, 61603-1, TE Connectivity

Terminates To: Wire & Cable, Insulated: No, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.32 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Mating Tab Width: 3.18 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2800, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 14
Suitable for 3.18 x 0.51 mm
Isolated No
Length 12.83 mm
Cable cross-section 0.51 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin NL
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes