61368-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 61368-1

Order No.: 34P8237
EAN: 4099889622614
MPN:
61368-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0714 €

Flat receptacle, 61368-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.51 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Packaging Method: Strip/Reel, Comment: UL and CSA Certified for 22-20 AWG.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 24 to 20
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.17 mm
Cable cross-section 0.2 to 0.51 mm²
Material brass, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes