521567-2 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, natural, 521567-2
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 1,715 pcs.
Leadtime: 1 Week **
Receptacle , 521567-2, AMP
Quick disconnect, Receptacle, 18-14 AWG Wire size, 0.82-2.08 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 18 to 14 | |
Insulation colour | natural | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | Yes | |
Length | 34.7 mm | |
Cable cross-section | 0.82 to 2.08 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |