170014-1 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 170014-1
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 1 Week **
Plug sleeve, 170014-1, AMP
Quick disconnect, Tab, 20-16 AWG Wire size, 0.51-1.31 mm² Wire size, Mating tab width 2.8 mm, Straight, Brass.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 16 | |
Suitable for | 2.8 x 0.51 mm | |
Isolated | No | |
Length | 20.5 mm | |
Cable cross-section | 0.51 to 1.31 mm² | |
Material | brass |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |