160859-6 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, phosphor bronze, 160859-6

Order No.: 59F982
MPN:
160859-6
Series: FASTON 250
160859-6 AMP Receptacles Image 1
160859-6 AMP Receptacles Image 2
160859-6 AMP Receptacles Image 3
160859-6 AMP Receptacles Image 4
160859-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3570 €
50 pcs.
0.2737 €
100 pcs.
0.2166 €
700 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 160859-6, AMP

Tab, Normal, Single, Straight, 28 mm, Discrete Wire, Unplated, 1.4-2.3 mm, Phosphor Bronze, Wire and Cable.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 6,35 x 0,81 mm
Isolated No
Length 28 mm
Cable cross-section 0,51 bis 1,03 mm²
Material Phosphorbronze
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No