160773-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, 160773-1

Order No.: 35P3560
EAN: 4099889625790
MPN:
160773-1
Series: Positive Lock
160773-1 AMP Receptacles Image 1
160773-1 AMP Receptacles Image 2
160773-1 AMP Receptacles Image 3
160773-1 AMP Receptacles Image 4
160773-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 9,932 pcs.
Leadtime: 19 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 160773-1, AMP

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: FLK-Wire: Normal Wire

Technical Data

  • AWG conductor cross-section: AWG 20 to 15.5
  • Material: Brass
  • Length: 22,91 mm
  • Isolated: No
Technical specifications
Isolated No
AWG cross-section AWG 20 to 15
Length 22.9 mm
Cable cross-section 0.51 to 1.65 mm²
Version flat plug sleeve
Material brass
Connection crimp connection
Suitable for 6.35 x 0.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes