1217345-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.82 to 1.31 mm², AWG 18 to 16, brass, 1217345-1

Order No.: 34P7908
EAN: 4099889620900
MPN:
1217345-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0750 €

Flat receptacle, 1217345-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 18 – 16 AWG, Wire Size: 0.82 – 1.31 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 16
Suitable for 2.8 x 0.51 mm
Isolated No
Length 16.64 mm
Cable cross-section 0.82 to 1.31 mm²
Material brass
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes