1-1627102-4 | AMP
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.7 to 2.1 mm², AWG 18 to 15, brass, tin-plated, 1-1627102-4
Order No.: 71P0666
EAN: 4099891712358
MPN:
1-1627102-4
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 1 Week **
Plug sleeve, 1-1627102-4, AMP
Quick disconnect, Receptacle, 18-15 AWG Wire size, 0.7-2.1 mm² Wire size, 1381-4144 CMA Wire size, Mating tab width 6.3 mm, Flag.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 18 to 15 | |
Suitable for | 6.3 x 0.8 mm | |
Isolated | No | |
Length | 11.8 mm | |
Cable cross-section | 0.7 to 2.1 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | AU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |