87232-1 | AMP
Pin header, 1 pole, pitch 2.54 mm, angled, black, 87232-1
Order No.: 37P8018
EAN: 4099889970180
MPN:
87232-1
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 87232-1, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 1 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon-GF
- Housing Color: black
- Orientation: angled
- Number of positions: 1
- Operating Temperature Range: -65 – 105 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 1 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |