826926-7 | AMP
Pin header, 7 pole, pitch 2.54 mm, straight, green, 826926-7
Order No.: 37P8256
EAN: 4099889971514
MPN:
826926-7
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 508 pcs.
Leadtime: 1 Week **
PCB Connection System, 826926-7, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 7 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GV
- Housing Color: green
- Orientation: straight
- Number of positions: 7
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |