826654-9 | AMP
Pin header, 9 pole, pitch 2.54 mm, angled, green, 826654-9
Order No.: 37P8058
EAN: 4099889970432
MPN:
826654-9
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 188 pcs.
Leadtime: 1 Week **
PCB Connection System, 826654-9, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 9 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GV
- Housing Color: green
- Orientation: angled
- Number of positions: 9
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | Yes | |
Colour | green | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 5 A | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |