794260-1 | AMP
Socket housing, 16 pole, pitch 4.14 mm, straight, natural, 794260-1
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 1 Week **
Mini universal connector, 794260-1, AMP
The 794260-1 is a mini universal connector that is fully polarized to provide proper plug-to-cap mating.
Features
- Three-point stabilization to provide better terminal position
- Toolless contact removal
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 4.14 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |