770419-1 | AMP
Socket housing, 2 pole, pitch 3.68 mm, straight, natural, 770419-1
Order No.: 34P6749
EAN: 4099889912890
MPN:
770419-1
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Available in 5 Days: 1,910 pcs.
Leadtime: 1 Week **
PCB Connection System, 770419-1, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 3.68 mm
- Row-to-Row Spacing: 3.68 mm [0.145 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket/pin | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.68 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |