644751-8 | AMP
Pin header, 8 pole, pitch 3.96 mm, angled, natural, 644751-8
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 188 pcs.
Leadtime: 1 Week **
PCB Header, 644751-8, AMP
PCB Mount header, Right angle, Wire-to-Board, 8 Position, 3.96 mm Centerline, Unshrouded, Tin, Through Hole-Solder, Power.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 3.96 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |