6-534204-4 | AMP
Socket header, 72 pole, pitch 2.54 mm, angled, black, 6-534204-4
Unit Price (€ / pc.)
17.1003 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 1 Week **
Total Price:
17.10 € *
Price list
Quantity
Price per unit*
25 pcs.
17.1003 €
50 pcs.
16.0888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 6-534204-4, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 72 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | solder connection | |
Connection plating | tin-lead | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 72 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |