6-103945-1 | AMP
Pin header, 12 pole, pitch 2.54 mm, straight, black, 6-103945-1
Order No.: 37P7136
EAN: 4099889965476
MPN:
6-103945-1
Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 1 Week **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
16 pcs.
8.7703 €
64 pcs.
8.2467 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6-103945-1, AMP
Wire-to-Board, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 12
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 267 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |