6-102393-5 | AMP

Socket header, 34 pole, pitch 2.54 mm, straight, black, 6-102393-5

Order No.: 72P0124
EAN: 4099891736927
MPN:
6-102393-5
6-102393-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 8 Weeks **
Total Price:
212.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
14.1372 €

Socket header, 6-102393-5, AMP

The 6-102393-5 m is comprised of preloaded, double-row receptacle assemblies with snap-on covers and shielding hardware and accessories. This product is supported by a full line of mass termination tooling to meet virtually most production needs.

Technical specifications
Colour black
Type of locking No
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 34 pole
Version socket header
Additional parts equipped
Orientation straight
Connection IDC connection
Contact type socket
Number of rows 2
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes